
60SGN02500B | |
|---|---|
DigiKey Part Number | 145-60SGN02500B-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN02500B |
Description | GROMMET NUT, .275X.280 HOLE, .06 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8 Nylon Black |
Datasheet | Datasheet |
Category | Head Diameter 0.496" (12.60mm) |
Manufacturer Essentra Components | Head Height 0.311" (7.90mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Screw Size #8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19042 € | 95,21 € |
| Unit Price without VAT: | 0,19042 € |
|---|---|
| Unit Price with VAT: | 0,22660 € |

