


60SGN02400 | |
|---|---|
DigiKey Part Number | RPC7214-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN02400 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN02400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.565" (14.35mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09970 € | 49,85 € |
| Unit Price without VAT: | 0,09970 € |
|---|---|
| Unit Price with VAT: | 0,11864 € |

