
60SGN02300B | |
|---|---|
DigiKey Part Number | 145-60SGN02300B-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN02300B |
Description | GROMMET NUT, .415X.430 HOLE, .03 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet 5/16" Nylon Black |
Datasheet | Datasheet |
Category | Head Diameter 0.752" (19.10mm) |
Manufacturer Essentra Components | Head Height 0.063" (1.60mm) 1/16" |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Screw Size 5/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29441 € | 294,41 € |
| Unit Price without VAT: | 0,29441 € |
|---|---|
| Unit Price with VAT: | 0,35035 € |

