
60SGN02200B | |
|---|---|
DigiKey Part Number | 145-60SGN02200B-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN02200B |
Description | GROMMET NUT, .425X.429 HOLE, .03 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet 5/16" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Screw Size | 5/16" | |
Head Diameter | 0.740" (18.80mm) | |
Mounting Hole Diameter | - | |
Head Height | 0.189" (4.80mm) | |
Material | Nylon | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29811 € | 298,11 € |
| Unit Price without VAT: | 0,29811 € |
|---|---|
| Unit Price with VAT: | 0,35475 € |

