
60SGN01402 | |
|---|---|
DigiKey Part Number | 145-60SGN01402-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01402 |
Description | SCREW GROMMET #10 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #10 | |
Head Diameter | 0.700" (17.78mm) | |
Mounting Hole Diameter | - | |
Head Height | 0.050" (1.27mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,15060 € | 7,53 € |
| 100 | 0,14090 € | 14,09 € |
| 250 | 0,12960 € | 32,40 € |
| 500 | 0,12210 € | 61,05 € |
| 1.000 | 0,11541 € | 115,41 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

