
60SGN01200 | |
|---|---|
DigiKey Part Number | 145-60SGN01200-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01200 |
Description | SCREW GROMMET #6 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #6 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #6 | |
Head Diameter | 0.375" (9.53mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.140" (3.56mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21400 € | 1,07 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18000 € | 4,50 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,15710 € | 15,71 € |
| 250 | 0,14452 € | 36,13 € |
| 500 | 0,13626 € | 68,13 € |
| 1.000 | 0,12885 € | 128,85 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

