
60SGN01190 | |
|---|---|
DigiKey Part Number | 145-60SGN01190-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01190 |
Description | SCREW GROMMET #10 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #10 | |
Head Diameter | 0.468" (11.89mm) | |
Mounting Hole Diameter | - | |
Head Height | 0.095" (2.41mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,15000 € | 3,75 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,13060 € | 13,06 € |
| 250 | 0,12008 € | 30,02 € |
| 500 | 0,11308 € | 56,54 € |
| 1.000 | 0,10684 € | 106,84 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

