
60SGN01177 | |
|---|---|
DigiKey Part Number | 145-60SGN01177-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01177 |
Description | SCREW GROMMET #4 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #4 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #4 | |
Head Diameter | 0.380" (9.65mm) Square | |
Mounting Hole Diameter | 0.276" (7.00mm) | |
Head Height | 0.035" (0.90mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16000 € | 0,80 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13360 € | 3,34 € |
| 50 | 0,12420 € | 6,21 € |
| 100 | 0,11610 € | 11,61 € |
| 250 | 0,10660 € | 26,65 € |
| 500 | 0,10036 € | 50,18 € |
| 1.000 | 0,09476 € | 94,76 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

