
60SGN01175B | |
|---|---|
DigiKey Part Number | 145-60SGN01175B-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01175B |
Description | GROMMET NUT, .275X.280 HOLE, .06 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #6 Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #6 | |
Head Diameter | - | |
Mounting Hole Diameter | - | |
Head Height | 0.055" (1.40mm) | |
Material | Nylon | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06295 € | 62,95 € |
| Unit Price without VAT: | 0,06295 € |
|---|---|
| Unit Price with VAT: | 0,07491 € |

