
60SGN01160 | |
|---|---|
DigiKey Part Number | 145-60SGN01160-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01160 |
Description | SCREW GROMMET #8 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8 | |
Head Diameter | 0.512" (13.00mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.075" (1.91mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,14660 € | 14,66 € |
| 250 | 0,13496 € | 33,74 € |
| 500 | 0,12716 € | 63,58 € |
| 1.000 | 0,12021 € | 120,21 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

