
60SGN01155 | |
|---|---|
DigiKey Part Number | 145-60SGN01155-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01155 |
Description | SCREW GROMMET #2 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #2 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #2 | |
Head Diameter | 0.375" (9.53mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.032" (0.81mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18200 € | 0,91 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15360 € | 3,84 € |
| 50 | 0,14280 € | 7,14 € |
| 100 | 0,13370 € | 13,37 € |
| 250 | 0,12284 € | 30,71 € |
| 500 | 0,11572 € | 57,86 € |
| 1.000 | 0,10934 € | 109,34 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

