
60SGN01143B | |
|---|---|
DigiKey Part Number | 145-60SGN01143B-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01143B |
Description | GROMMET NUT, .310X.310 HOLE, .03 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #10 Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #10 | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Mounting Hole Diameter | 0.311" (7.90mm) | |
Head Height | 0.177" (4.50mm) | |
Material | Nylon | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14418 € | 144,18 € |
| Unit Price without VAT: | 0,14418 € |
|---|---|
| Unit Price with VAT: | 0,17157 € |

