
60SGN01143 | |
|---|---|
DigiKey Part Number | 145-60SGN01143-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01143 |
Description | SCREW GROMMET #10 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #10 | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Mounting Hole Diameter | - | |
Head Height | 0.177" (4.50mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11866 € | 118,66 € |
| Unit Price without VAT: | 0,11866 € |
|---|---|
| Unit Price with VAT: | 0,14121 € |

