


60SGN01130 | |
|---|---|
DigiKey Part Number | RPC7190-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01130 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.620" (15.75mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07696 € | 76,96 € |
| Unit Price without VAT: | 0,07696 € |
|---|---|
| Unit Price with VAT: | 0,09158 € |

