


60SGN01128 | |
|---|---|
DigiKey Part Number | RPC7192-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01128 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.505" (12.83mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15800 € | 0,79 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,11530 € | 11,53 € |
| 250 | 0,10592 € | 26,48 € |
| 500 | 0,09970 € | 49,85 € |
| 1.000 | 0,09413 € | 94,13 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

