
60SGN01121 | |
|---|---|
DigiKey Part Number | 145-60SGN01121-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01121 |
Description | SCREW GROMMET #12 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #12 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #12 | |
Head Diameter | 0.531" (13.49mm) | |
Mounting Hole Diameter | - | |
Head Height | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12885 € | 128,85 € |
| Unit Price without VAT: | 0,12885 € |
|---|---|
| Unit Price with VAT: | 0,15333 € |

