
60SGN01021 | |
|---|---|
DigiKey Part Number | 145-60SGN01021-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01021 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.800" (20.32mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16200 € | 0,81 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13520 € | 3,38 € |
| 50 | 0,12580 € | 6,29 € |
| 100 | 0,11760 € | 11,76 € |
| 250 | 0,10804 € | 27,01 € |
| 500 | 0,10168 € | 50,84 € |
| 1.000 | 0,09603 € | 96,03 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

