Screw Grommet #8-10 Nylon Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60SGN00913

DigiKey Part Number
145-60SGN00913-ND
Manufacturer
Manufacturer Product Number
60SGN00913
Description
SCREW GROMMET #8-10 NYLON NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Screw Grommet #8-10 Nylon Natural
Datasheet
 Datasheet
EDA/CAD Models
60SGN00913 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Screw Size
#8-10
Head Diameter
0.406" (10.32mm) Square
Mounting Hole Diameter
0.250" (6.35mm)
Head Height
0.026" (0.67mm)
Material
Nylon
Color
Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12200 €0,61 €
100,11400 €1,14 €
250,10240 €2,56 €
500,09520 €4,76 €
1000,08880 €8,88 €
2500,08136 €20,34 €
5000,07650 €38,25 €
1.0000,07214 €72,14 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €