
60SGN00912 | |
|---|---|
DigiKey Part Number | 145-60SGN00912-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00912 |
Description | SCREW GROMMET #8 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN00912 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8 | |
Head Diameter | 0.375" (9.53mm) | |
Mounting Hole Diameter | - | |
Head Height | 0.187" (4.75mm) 3/16" | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19400 € | 0,97 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,14280 € | 14,28 € |
| 250 | 0,13132 € | 32,83 € |
| 500 | 0,12374 € | 61,87 € |
| 1.000 | 0,11696 € | 116,96 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

