
60SGN00100 | |
|---|---|
DigiKey Part Number | 145-60SGN00100-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00100 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN00100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8-10 | |
Head Diameter | 0.437" (11.10mm) | |
Mounting Hole Diameter | - | |
Head Height | 0.032" (0.81mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10059 € | 100,59 € |
| Unit Price without VAT: | 0,10059 € |
|---|---|
| Unit Price with VAT: | 0,11970 € |

