


60SGN00073 | |
|---|---|
DigiKey Part Number | RPC7217-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00073 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN00073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,14480 € | 14,48 € |
| 250 | 0,13324 € | 33,31 € |
| 500 | 0,12552 € | 62,76 € |
| 1.000 | 0,11866 € | 118,66 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

