
60SGN00072 | |
|---|---|
DigiKey Part Number | 145-60SGN00072-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00072 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN00072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8-10 | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Mounting Hole Diameter | - | |
Head Height | 0.708" (17.98mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,16950 € | 16,95 € |
| 250 | 0,15612 € | 39,03 € |
| 500 | 0,14722 € | 73,61 € |
| 1.000 | 0,13928 € | 139,28 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

