
60SGN00037 | |
|---|---|
DigiKey Part Number | 145-60SGN00037-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00037 |
Description | SCREW GROMMET #8 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8 Nylon Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8 | |
Head Diameter | - | |
Mounting Hole Diameter | - | |
Head Height | 0.043" (1.09mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04471 € | 44,71 € |
| Unit Price without VAT: | 0,04471 € |
|---|---|
| Unit Price with VAT: | 0,05320 € |

