
60SGN00012 | |
|---|---|
DigiKey Part Number | 145-60SGN00012-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00012 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN00012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8-10 | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Mounting Hole Diameter | - | |
Head Height | 0.125" (3.18mm) 1/8" | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09850 € | 9,85 € |
| 250 | 0,09032 € | 22,58 € |
| 500 | 0,08494 € | 42,47 € |
| 1.000 | 0,08015 € | 80,15 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

