
60SGN00008 | |
|---|---|
DigiKey Part Number | 145-60SGN00008-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00008 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN00008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8-10 | |
Head Diameter | 0.562" (14.29mm) 9/16" | |
Mounting Hole Diameter | - | |
Head Height | 0.562" (14.29mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,15520 € | 7,76 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,13356 € | 33,39 € |
| 500 | 0,12586 € | 62,93 € |
| 1.000 | 0,11897 € | 118,97 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

