
60SGN00005B | |
|---|---|
DigiKey Part Number | 145-60SGN00005B-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00005B |
Description | GROMMET NUT, .375X.375 HOLE, .03 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet 1/4" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Screw Size | 1/4" | |
Head Diameter | 0.626" (15.90mm) Square | |
Mounting Hole Diameter | 0.374" (9.50mm) | |
Head Height | 1.063" (27.00mm) | |
Material | Nylon | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30598 € | 305,98 € |
| Unit Price without VAT: | 0,30598 € |
|---|---|
| Unit Price with VAT: | 0,36412 € |

