
60SGN00005 | |
|---|---|
DigiKey Part Number | 145-60SGN00005-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN00005 |
Description | SCREW GROMMET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN00005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.625" (15.88mm) | |
Mounting Hole Diameter | 0.375" (9.53mm) | |
Head Height | 1.063" (27.00mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25110 € | 251,10 € |
| Unit Price without VAT: | 0,25110 € |
|---|---|
| Unit Price with VAT: | 0,29881 € |

