
60SGC00010 | |
|---|---|
DigiKey Part Number | 145-60SGC00010-ND |
Manufacturer | |
Manufacturer Product Number | 60SGC00010 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGC00010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8-10 | |
Head Diameter | 0.375" (9.53mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.125" (3.18mm) 1/8" | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13800 € | 0,69 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11440 € | 2,86 € |
| 50 | 0,10640 € | 5,32 € |
| 100 | 0,09920 € | 9,92 € |
| 250 | 0,09104 € | 22,76 € |
| 500 | 0,08564 € | 42,82 € |
| 1.000 | 0,08080 € | 80,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

