
60SGC00008 | |
|---|---|
DigiKey Part Number | 145-60SGC00008-ND |
Manufacturer | |
Manufacturer Product Number | 60SGC00008 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGC00008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8-10 | |
Head Diameter | 0.437" (11.10mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07970 € | 7,97 € |
| 250 | 0,07300 € | 18,25 € |
| 500 | 0,06858 € | 34,29 € |
| 1.000 | 0,06464 € | 64,64 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

