
60SGC00007 | |
|---|---|
DigiKey Part Number | 145-60SGC00007-ND |
Manufacturer | |
Manufacturer Product Number | 60SGC00007 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGC00007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8-10 | |
Head Diameter | 0.437" (11.10mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.125" (3.18mm) 1/8" | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06580 € | 6,58 € |
| 250 | 0,06020 € | 15,05 € |
| 500 | 0,05650 € | 28,25 € |
| 1.000 | 0,05320 € | 53,20 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

