
60SGC00006B | |
|---|---|
DigiKey Part Number | 145-60SGC00006B-ND |
Manufacturer | |
Manufacturer Product Number | 60SGC00006B |
Description | GROMMET NUT, .309X.315 HOLE, .02 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8 or #10 Self Tapping Screw Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8 or #10 Self Tapping Screw | |
Head Diameter | - | |
Mounting Hole Diameter | - | |
Head Height | 0.063" (1.60mm) 1/16" | |
Material | Nylon | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09606 € | 96,06 € |
| Unit Price without VAT: | 0,09606 € |
|---|---|
| Unit Price with VAT: | 0,11431 € |

