
60SGC00004 | |
|---|---|
DigiKey Part Number | 145-60SGC00004-ND |
Manufacturer | |
Manufacturer Product Number | 60SGC00004 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGC00004 Models |
Category | Screw Size #8-10 |
Manufacturer Essentra Components | Head Diameter 0.375" (9.53mm) Square |
Series | Head Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08690 € | 43,45 € |
| Unit Price without VAT: | 0,08690 € |
|---|---|
| Unit Price with VAT: | 0,10341 € |

