
60SGC00002 | |
|---|---|
DigiKey Part Number | 145-60SGC00002-ND |
Manufacturer | |
Manufacturer Product Number | 60SGC00002 |
Description | SCREW GROMMET #8-10 NYLON NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #8-10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGC00002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #8-10 | |
Head Diameter | 0.375" (9.53mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.062" (1.57mm) 1/16" | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13200 € | 0,66 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09560 € | 9,56 € |
| 250 | 0,08768 € | 21,92 € |
| 500 | 0,08242 € | 41,21 € |
| 1.000 | 0,07776 € | 77,76 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

