


585060000011 | |
|---|---|
DigiKey Part Number | RPC3488-ND |
Manufacturer | |
Manufacturer Product Number | 585060000011 |
Description | WASHER FLAT M12 PLASTIC |
Customer Reference | |
Detailed Description | M12 Flat Washer 0.079" (2.01mm) Thick Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 585060000011 Models |
Category | Thread/Screw/Hole Size M12 |
Manufacturer Essentra Components | Diameter - Inside 0.413" (10.49mm) |
Series | Diameter - Outside 0.787" (20.00mm) |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Obsolete | Material Plastic |
Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17M12DIN34815 | Essentra Components | 495 | RPC6937-ND | 0,31000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,09340 € | 9,34 € |
| 300 | 0,08640 € | 25,92 € |
| 500 | 0,08334 € | 41,67 € |
| 1.000 | 0,07936 € | 79,36 € |
| 2.500 | 0,07438 € | 185,95 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

