
550264 | |
|---|---|
DigiKey Part Number | 145-550264-ND |
Manufacturer | |
Manufacturer Product Number | 550264 |
Description | TUBE EDGE CLIP, TUBE SIZE 4.5,SM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Edge Mount, Clip On 0.177" (4.50mm) |
Datasheet | Datasheet |
Category | Opening Size 0.177" (4.50mm) |
Manufacturer Essentra Components | Mounting Type Edge Mount, Clip On |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Length 0.787" (19.99mm) |
Type Clip, C-Type | Width 0.787" (19.99mm) |
Type Attributes Hinged, Locking | Panel Thickness 0.120" ~ 0.236" (3.00mm ~ 6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,94900 € | 94,90 € |
| Unit Price without VAT: | 0,94900 € |
|---|---|
| Unit Price with VAT: | 1,12931 € |

