New at DigiKey
Image for 550263 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550263

DigiKey Part Number
145-550263-ND
Manufacturer
Manufacturer Product Number
550263
Description
TUBE EDGE CLIP, TUBE SIZE 4.5,SM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Edge Mount, Clip On 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Edge Mount, Clip On
Manufacturer
Essentra Components
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Black
Packaging
Bulk
Length
0.591" (15.00mm)
Part Status
Active
Width
0.787" (19.99mm)
Type
Clip, C-Type
Height
0.571" (14.50mm)
Type Attributes
Hinged, Locking
Panel Thickness
0.028" ~ 0.118" (0.70mm ~ 3.00mm)
Opening Size
0.177" (4.50mm)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,73200 €73,20 €
Manufacturers Standard Package
Unit Price without VAT:0,73200 €
Unit Price with VAT:0,87108 €