
50M120175J035 | |
|---|---|
DigiKey Part Number | 145-50M120175J035-ND |
Manufacturer | |
Manufacturer Product Number | 50M120175J035 |
Description | BOLT HEX HEX SOCKET M12X1.75 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M12x1.75 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M120175J035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M12x1.75 | |
Head Diameter | 0.709" (18.00mm) | |
Head Height | - | |
Length - Below Head | 1.378" (35.00mm) | |
Length - Overall | 1.732" (44.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,13400 € | 5,67 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,97280 € | 24,32 € |
| 50 | 0,91560 € | 45,78 € |
| 100 | 0,86410 € | 86,41 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

