
50M120175J030 | |
|---|---|
DigiKey Part Number | 145-50M120175J030-ND |
Manufacturer | |
Manufacturer Product Number | 50M120175J030 |
Description | BOLT HEX HEX SOCKET M12X1.75 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M12x1.75 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M120175J030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M12x1.75 | |
Head Diameter | 0.709" (18.00mm) | |
Head Height | - | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.535" (39.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 5 | 0,77200 € | 3,86 € |
| 10 | 0,72000 € | 7,20 € |
| 25 | 0,65960 € | 16,49 € |
| 50 | 0,61920 € | 30,96 € |
| 100 | 0,58350 € | 58,35 € |
| 250 | 0,54184 € | 135,46 € |
| 500 | 0,51418 € | 257,09 € |
| 1.000 | 0,48943 € | 489,43 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

