
50M100150S020 | |
|---|---|
DigiKey Part Number | 145-50M100150S020-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150S020 |
Description | CAP SCREW CHEESE HEX M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Cheese Head Cap Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150S020 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size M10x1.5 |
Series | Head Diameter 0.630" (16.00mm) |
Packaging Bulk | Length - Below Head 0.787" (20.00mm) |
Part Status Active | Length - Overall 1.181" (30.00mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66800 € | 3,34 € |
| 10 | 0,62200 € | 6,22 € |
| 25 | 0,56920 € | 14,23 € |
| 50 | 0,53400 € | 26,70 € |
| 100 | 0,50280 € | 50,28 € |
| 250 | 0,46648 € | 116,62 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

