
50M100150S019 | |
|---|---|
DigiKey Part Number | 145-50M100150S019-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150S019 |
Description | CAP SCREW CHEESE HEX M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Cheese Head Cap Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150S019 Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size M10x1.5 |
Series | Head Diameter 0.630" (16.00mm) |
Packaging Bulk | Length - Below Head 0.748" (19.00mm) |
Part Status Active | Length - Overall 1.142" (29.00mm) |
Type Cap Screw | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66200 € | 3,31 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,56520 € | 14,13 € |
| 50 | 0,53000 € | 26,50 € |
| 100 | 0,49900 € | 49,90 € |
| 250 | 0,46296 € | 115,74 € |
| 500 | 0,43902 € | 219,51 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

