
50M100150R030 | |
|---|---|
DigiKey Part Number | 145-50M100150R030-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150R030 |
Description | SET SCREW - SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150R030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.260" (6.60mm) | |
Head Height | - | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.280" (32.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,72600 € | 3,63 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,62000 € | 15,50 € |
| 50 | 0,58220 € | 29,11 € |
| 100 | 0,54820 € | 54,82 € |
| 250 | 0,50884 € | 127,21 € |
| 500 | 0,48276 € | 241,38 € |
| 1.000 | 0,45938 € | 459,38 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

