
50M100150R020 | |
|---|---|
DigiKey Part Number | 145-50M100150R020-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150R020 |
Description | SET SCREW - SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150R020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.260" (6.60mm) | |
Head Height | - | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.886" (22.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35400 € | 1,77 € |
| 10 | 0,32900 € | 3,29 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,27960 € | 13,98 € |
| 100 | 0,26230 € | 26,23 € |
| 250 | 0,24228 € | 60,57 € |
| 500 | 0,22900 € | 114,50 € |
| 1.000 | 0,21713 € | 217,13 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

