M10x1.5 Set Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M100150R016

DigiKey Part Number
145-50M100150R016-ND
Manufacturer
Manufacturer Product Number
50M100150R016
Description
SET SCREW - SLOTTED M10X1.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M10x1.5 Set Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M100150R016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Set Screw
Screw Head Type
-
Drive Type
Slotted
Features
-
Thread Size
M10x1.5
Head Diameter
0.260" (6.60mm)
Head Height
-
Length - Below Head
0.630" (16.00mm)
Length - Overall
0.728" (18.50mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.984
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
50,46400 €2,32 €
100,43200 €4,32 €
250,39400 €9,85 €
500,36900 €18,45 €
1000,34660 €34,66 €
2500,32080 €80,20 €
5000,30366 €151,83 €
1.0000,28831 €288,31 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €