


50M100150P016 | |
|---|---|
DigiKey Part Number | RPC7443-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150P016 |
Description | PAN PHILLIPS SCREW, NATURAL, NYL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Pan Head Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150P016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.787" (20.00mm) | |
Head Height | 0.287" (7.30mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.917" (23.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31400 € | 1,57 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,24880 € | 12,44 € |
| 100 | 0,23330 € | 23,33 € |
| 250 | 0,21536 € | 53,84 € |
| 500 | 0,20342 € | 101,71 € |
| 1.000 | 0,19276 € | 192,76 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

