
50M100150P013 | |
|---|---|
DigiKey Part Number | 145-50M100150P013-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150P013 |
Description | MACH SCREW PAN PHILLIPS M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150P013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.787" (20.00mm) | |
Head Height | - | |
Length - Below Head | 0.512" (13.00mm) | |
Length - Overall | 0.807" (20.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64200 € | 3,21 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,54600 € | 13,65 € |
| 50 | 0,51240 € | 25,62 € |
| 100 | 0,48220 € | 48,22 € |
| 250 | 0,44720 € | 111,80 € |
| 500 | 0,42398 € | 211,99 € |
| 1.000 | 0,40321 € | 403,21 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

