
50M100150N035 | |
|---|---|
DigiKey Part Number | 145-50M100150N035-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150N035 |
Description | MACH SCREW PAN SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150N035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.787" (20.00mm) | |
Head Height | - | |
Length - Below Head | 1.378" (35.00mm) | |
Length - Overall | 1.614" (41.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 5 | 0,53200 € | 2,66 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,45200 € | 11,30 € |
| 50 | 0,42380 € | 21,19 € |
| 100 | 0,39850 € | 39,85 € |
| 250 | 0,36904 € | 92,26 € |
| 500 | 0,34956 € | 174,78 € |
| 1.000 | 0,33211 € | 332,11 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

