
50M100150N016 | |
|---|---|
DigiKey Part Number | 145-50M100150N016-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150N016 |
Description | MACH SCREW PAN SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150N016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.787" (20.00mm) | |
Head Height | - | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65800 € | 3,29 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,56120 € | 14,03 € |
| 50 | 0,52660 € | 26,33 € |
| 100 | 0,49560 € | 49,56 € |
| 250 | 0,45968 € | 114,92 € |
| 500 | 0,43590 € | 217,95 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

