
50M100150K030 | |
|---|---|
DigiKey Part Number | 145-50M100150K030-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150K030 |
Description | BOLT HEX HEAD SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Hex Head Bolt Slotted Drive Nylon |
EDA/CAD Models | 50M100150K030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | - | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.476" (37.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33752 € | 168,76 € |
| Unit Price without VAT: | 0,33752 € |
|---|---|
| Unit Price with VAT: | 0,40165 € |

