
50M100150K025 | |
|---|---|
DigiKey Part Number | 145-50M100150K025-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150K025 |
Description | BOLT HEX HEAD SLOTTED M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Hex Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150K025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | - | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.280" (32.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,70200 € | 3,51 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,59800 € | 14,95 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,52830 € | 52,83 € |
| 250 | 0,49032 € | 122,58 € |
| 500 | 0,46506 € | 232,53 € |
| 1.000 | 0,44248 € | 442,48 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

