
50M100150I025 | |
|---|---|
DigiKey Part Number | 145-50M100150I025-ND |
Manufacturer | |
Manufacturer Product Number | 50M100150I025 |
Description | MACH SCREW FLAT PHILLIPS M10X1.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M10x1.5 Flat Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M100150I025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M10x1.5 | |
Head Diameter | 0.787" (20.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,70400 € | 3,52 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,60000 € | 15,00 € |
| 50 | 0,56320 € | 28,16 € |
| 100 | 0,53020 € | 53,02 € |
| 250 | 0,49212 € | 123,03 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

